SA50-28-3R3-15T-E-H
Microchip Technology Inc
Description: DC-DC Regulated Power Supply Module

Overview of SA50-28-3R3-15T-E-H by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
7MBV4153SA50 Renesas Electronics Corporation 128*64 FLOW THRU SRAM MOD
SIT8944BI-12-33SA50.000000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator
SIT8944BM-12-33SA50.000000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator

Price & Stock for SA50-28-3R3-15T-E-H by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-SA50-28-3R3-15T-E-H-ND
DigiKey POWER CONVERTER, 28V INPUT, TRIP Lead time: 50 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # SA50-28-3R3-15T-E-H
Microchip Technology Inc TOP ASSY, SA50-28-3R3-15T-E-H, Projected EOL: 2049-01-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $16,479.3600
  • 25 $14,329.8800
  • 50 $13,899.9800
  • 100 $13,613.3800
  • 250 $13,470.0800
$13,470.0800 / $16,479.3600 Buy Now

CAD Models for SA50-28-3R3-15T-E-H by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA50-28-3R3-15T-E-H by Microchip Technology Inc

SA50-28-3R3-15T-E-H
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
Additional Feature
IT ALSO HAS 15 AND -15V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
84%
Input Voltage-Max
40 V
Input Voltage-Min
20 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDFM-P12
Length
77.47 mm
Line Regulation-Max
0.00033%
Load Regulation-Max
1.515%
Number of Functions
1
Number of Outputs
3
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Output Voltage-Max
3.33 V
Output Voltage-Min
3.27 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
12.7 mm
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Total Power Output-Max
50 W
Trim/Adjustable Output
NO
Warm-up Time
0.01 s
Width
63.5 mm
Want to compare parts?
  1. SA50-28-3R3-15T-E-H
    Microchip Technology Inc
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA50-28-3R3-15T-E-H by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA50-28-3R3-15T-E-H by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SA50-28-3R3-15T-E-H would you like to use for your alert(s)?
  • Please alert me when SA50-28-3R3-15T-E-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA50-28-3R3-15T-E-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA50-28-3R3-15T-E-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA50-28-3R3-15T-E-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA50-28-3R3-15T-E-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA50-28-3R3-15T-E-H by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: