Part Details for SA500-X by Panduit Corp
Overview of SA500-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA500-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-SA500-X-ND
|
DigiKey | CONN SPLICE 500MCM CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5800 | Buy Now |
DISTI #
SA500-X
|
Avnet Americas | ALUMINUM COMPRESSION SPLICE, TIN PLATED, (Alt: SA500-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$50.4268 | Buy Now |
DISTI #
644-SA500-X
|
Mouser Electronics | Terminals Aluminum Compression Splice, Tin Plated, RoHS: Compliant | 0 |
|
$43.1700 / $48.5600 | Order Now |
DISTI #
PANSA500-X
|
Heilind Electronics | ALUMINUM COMPRESSION SPLICE, T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal 3.87mm 1.32mm Tin RoHS: Compliant | 131 Factory Stock |
|
$50.4300 / $58.8200 | Buy Now |
DISTI #
SA500-X
|
Avnet Americas | ALUMINUM COMPRESSION SPLICE, TIN PLATED, (Alt: SA500-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$50.4268 | Buy Now |
DISTI #
000000000007151874
|
Sager | Terminals Aluminum Compression Splice, Tin Plated, Min Qty: 1 | 0 |
|
$31.5400 / $39.7800 | Buy Now |
|
Master Electronics | Splice Terminal 3.87mm 1.32mm Tin RoHS: Compliant | 131 Factory Stock |
|
$50.4300 / $58.8200 | Buy Now |