Part Details for SA5074-15 by Fairview Microwave Inc
Overview of SA5074-15 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA5074-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3957
|
Newark | 15 Db Fixed Attenuator 2.4Mm Male (Plug) To 2.4Mm Female (Jack) Up To 50 Ghz Rated To 1 Watt, Passivated Stainless Steel Body, 1.75 Vswr |Fairview Microwave SA5074-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.0900 / $574.9000 | Buy Now |
DISTI #
5328-SA5074-15-ND
|
DigiKey | FXD ATTN PLUG-JACK 2.4MM SS 1.75 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$475.9400 | Buy Now |
DISTI #
74900116
|
RS | 15 dB Fixed Attenuator 2.4mm Male (Plug) to 2.4mm Female (Jack) Up to 50 GHz Ra | Fairview Microwave SA5074-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$444.7800 / $478.2600 | RFQ |
|
Onlinecomponents.com | 15 dB Fixed Attenuator 2.4mm Male (Plug) to 2.4mm Female (Jack) Up to 50 GHz Rated to 1 Watt, Passivated Stainless Steel Body, 1.75 VSWR | 0 |
|
$424.1000 / $448.8800 | Buy Now |
DISTI #
77725878
|
Verical | 15 dB Fixed Attenuator 2.4mm Male To 2.4mm Female Up To 50 GHz Rated To 1 Watt Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$380.7900 / $475.9900 | Buy Now |
DISTI #
SA5074-15
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 50 GHz, Impedance: 50 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.75:1, Attenuation: 15 dB, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Series 2: 2.4mm, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 15 dB Fixed Attenuator 2.4mm Male (Plug) to 2.4mm Female (Jack) Up to 50 GHz Rated to 1 Watt, Passivated Stainless Steel Body, 1.75 VSWR, RF coaxial fixed attenuator SA5074-15 from Fairview Microwave is manufactured with a 2.4mm input. This coax 2.4mm attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 2.4mm to 2.4mm attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 50 GHz. Fairview 2.4mm attenuator has a male gender in and a female gender out. SA5074-15 2.4mm male to 2.4mm female attenuator is rated for a maximum RF attenuation value of 15 dB. Our 15 dB fixed attenuator with 2.4mm connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 2.4mm 15 dB fixed attenuator maximum power rating is 1 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 17 |
|
$428.3900 / $475.9900 | Buy Now |