There are no models available for this part yet.
Overview of SA5219D by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for SA5219D by NXP Semiconductors
Part Data Attributes for SA5219D by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
700 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP16,.25
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
50 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for SA5219D
This table gives cross-reference parts and alternative options found for SA5219D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5219D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5219D | RF/Microwave Amplifier, 0 MHz - 700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5219D vs NE5219D |
Related Parts for SA5219D
-
101R15N180JV4TFixed Capacitors
-
HAT2099H-EL-EPower Field-Effect Transistors
-
XC3S250E-4FTG256CField Programmable Gate Arrays
-
TLC2201ACDROperational Amplifiers
-
AD7245JNDigital to Analog Converters
-
RC1005F1583CSFixed Resistors
-
EPC1213LC20EEPROMs
-
71V124SA15PHGSRAMs
-
LC4256V-75F256BCProgrammable Logic Devices