SA5230D
Description: Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8,

Overview of SA5230D by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SA5230D by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   624
RFQ
Quest Components Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP 6000
  • 1 $2.4930
  • 803 $0.8726
  • 1,720 $0.7479
$0.7479 / $2.4930 Buy Now

CAD Models for SA5230D by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA5230D by Philips Semiconductors

SA5230D
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.15 µA
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Low-Offset
NO
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Power
YES
Qualification Status
Not Qualified
Supply Current-Max
1.7 mA
Supply Voltage Limit-Max
9 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Gain-Min
50000
Want to compare parts?
  1. SA5230D
    Philips Semiconductors
    Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8,
    VS

Related Parts for SA5230D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA5230D by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA5230D by Philips Semiconductors

Select Manufacturer
Which Manufacturer of SA5230D would you like to use for your alert(s)?
  • Please alert me when SA5230D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA5230D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA5230D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA5230D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA5230D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA5230D by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: