There are no models available for this part yet.
Overview of SA5230N by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SA5230N by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK1755
|
Newark | Ne5230 - Ic Opamp Gp 600Khz Rro 8Dip |Onsemi SA5230N RoHS: Not Compliant Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 / $1.1300 | Buy Now | |
DISTI #
SA5230N
|
Avnet Americas | Op Amp, 1.8-15Vin, PDIP8, -40 to +85°C, 50 units/rail - Rail/Tube (Alt: SA5230N) RoHS: Not Compliant Min Qty: 458 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1075 Partner Stock |
|
$0.6770 / $0.8081 | Buy Now | |
Rochester Electronics | NE5230 - IC OPAMP GP 600KHZ RRO 8DIP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1075 |
|
$0.6769 / $0.7963 | Buy Now |
CAD Models for SA5230N by onsemi
Part Data Attributes for SA5230N by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
8 LEAD PDIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
626-05
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.2 µA
|
Bias Current-Max (IIB) @25C
|
0.15 µA
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-7.5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Slew Rate-Nom
|
0.25 V/us
|
Supply Current-Max
|
1.7 mA
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
7.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
600
|
Voltage Gain-Min
|
50000
|
Width
|
7.62 mm
|
Alternate Parts for SA5230N
This table gives cross-reference parts and alternative options found for SA5230N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5230N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5230NG | OP-AMP, 4000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | SA5230N vs SA5230NG |