Part Details for SA532184F35HDT by CTS Corporation
Overview of SA532184F35HDT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SA532184F35HDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-SA532184F35HDTTR-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6340 | Buy Now |
DISTI #
SA532184F35HDT
|
Avnet Americas | Crystal 18.432MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: SA532184F35HDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4567 / $0.5512 | Buy Now |
DISTI #
774-SA532184F35HDT
|
Mouser Electronics | Crystals -40C/+125C 18pF 30ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5160 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4579 / $0.5448 | Buy Now |
Part Details for SA532184F35HDT
SA532184F35HDT CAD Models
SA532184F35HDT Part Data Attributes
|
SA532184F35HDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA532184F35HDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA532184F35HDT
This table gives cross-reference parts and alternative options found for SA532184F35HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA532184F35HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532184F35HDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA532184F35HDT vs HG532184F35HDT |
435F18435IDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | SA532184F35HDT vs 435F18435IDT |
407F38D018M4320 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | SA532184F35HDT vs 407F38D018M4320 |
435F18435GDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | SA532184F35HDT vs 435F18435GDT |
435F18435CDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | SA532184F35HDT vs 435F18435CDT |
406D35D18M43200 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | SA532184F35HDT vs 406D35D18M43200 |