Part Details for SA53219BF35HDT by CTS Corporation
Overview of SA53219BF35HDT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SA53219BF35HDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-SA53219BF35HDTTR-ND
|
DigiKey | CRYSTAL 19.6608MHZ 18PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5530 | Buy Now |
DISTI #
SA53219BF35HDT
|
Avnet Americas | Crystal 19.6608MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: SA53219BF35HDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4567 / $0.5512 | Buy Now |
DISTI #
774-SA53219BF35HDT
|
Mouser Electronics | Crystals -40C/+125C 18pF 30ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5190 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4637 / $0.5538 | Buy Now |
Part Details for SA53219BF35HDT
SA53219BF35HDT CAD Models
SA53219BF35HDT Part Data Attributes
|
SA53219BF35HDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA53219BF35HDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA53219BF35HDT
This table gives cross-reference parts and alternative options found for SA53219BF35HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA53219BF35HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG53219BF35IDT | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA53219BF35HDT vs HG53219BF35IDT |
407F35D019M6608 | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, | CTS Corporation | SA53219BF35HDT vs 407F35D019M6608 |
407F38D019M6608 | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, | CTS Corporation | SA53219BF35HDT vs 407F38D019M6608 |
HG53219BF35HDT | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA53219BF35HDT vs HG53219BF35HDT |