There are no models available for this part yet.
Overview of SA53413CF35HDT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA53413CF35HDT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-SA53413CF35HDTTR-ND
|
DigiKey | CRYSTAL 13.5600MHZ 18PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6340 | Buy Now | |
DISTI #
SA53413CF35HDT
|
Avnet Americas | Crystal 13.56MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: SA53413CF35HDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4567 / $0.5512 | Buy Now | |
DISTI #
774-SA53413CF35HDT
|
Mouser Electronics | Crystals -40C/+125C 18pF 30ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5160 / $0.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4570 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4637 / $0.5538 | Buy Now |
CAD Models for SA53413CF35HDT by CTS Corporation
Part Data Attributes for SA53413CF35HDT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT CUT; AEC-Q200
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
13.56 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
5mm x 3.2mm x 0.85mm
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|