There are no models available for this part yet.
Overview of SA53416CF35HLR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA53416CF35HLR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-SA53416CF35HLRTR-ND
|
DigiKey | CRYSTAL 16.3680MHZ 12PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6340 | Buy Now | |
DISTI #
SA53416CF35HLR
|
Avnet Americas | Crystal 16.368MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: SA53416CF35HLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4567 / $0.5512 | Buy Now | |
DISTI #
774-SA53416CF35HLR
|
Mouser Electronics | Crystals -40C/+125C 12pF 30ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5160 / $0.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4570 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4637 / $0.5538 | Buy Now |