Part Details for SA534480F35HLR by CTS Corporation
Overview of SA534480F35HLR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA534480F35HLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-SA534480F35HLRTR-ND
|
DigiKey | CRYSTAL 48.0000MHZ 12PF SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5530 | Buy Now |
DISTI #
SA534480F35HLR
|
Avnet Americas | Crystal 48MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: SA534480F35HLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4567 / $0.5512 | Buy Now |
DISTI #
774-SA534480F35HLR
|
Mouser Electronics | Crystals -40C/+125C 12pF 30ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5160 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4637 / $0.5538 | Buy Now |
Part Details for SA534480F35HLR
SA534480F35HLR CAD Models
SA534480F35HLR Part Data Attributes
|
SA534480F35HLR
CTS Corporation
Buy Now
|
Compare Parts:
SA534480F35HLR
CTS Corporation
|
Samacsys Manufacturer | CTS |