Part Details for SA58601D by NXP Semiconductors
Overview of SA58601D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SA58601D
SA58601D CAD Models
SA58601D Part Data Attributes
|
SA58601D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58601D
NXP Semiconductors
IC DUAL OP-AMP, 900 uV OFFSET-MAX, PDSO8, 3.90 MM, PLASTIC, MS-012, SOP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 24 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |