Part Details for SA58602D by NXP Semiconductors
Overview of SA58602D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SA58602D
SA58602D CAD Models
SA58602D Part Data Attributes
|
SA58602D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58602D
NXP Semiconductors
IC DUAL OP-AMP, 350 uV OFFSET-MAX, PDSO8, 3.90 MM, PLASTIC, MS-012, SOP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |