-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 2.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT917-1, HVQFN-20, Audio/Video Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1049 |
|
$11.2695 / $16.9043 | Buy Now | |
|
Chip1Cloud | 2.1 W/channel stereo class-D audio amplifier | 63300 |
|
RFQ | |
DISTI #
1854031
|
Farnell | AMP, AUDIO, 2.1W, STER, D, 20HVQFN RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6177 / $1.4408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA58670ABS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58670ABS
NXP Semiconductors
IC 2.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT917-1, HVQFN-20, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT917-1, HVQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |