Part Details for SA600-2 by Panduit Corp
Overview of SA600-2 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA600-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1004
|
Newark | Terminal, Butt Splice, 8/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Sa Series, Wire Size Awg Min:-, Wire Size Awg Max:00000000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SA600-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$76.6300 | Buy Now |
DISTI #
298-15800-ND
|
DigiKey | CONN SPLICE 600MCM CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$54.3000 | Buy Now |
DISTI #
52AH1004
|
Avnet Americas | Splice Terminal 4.12mm 1.44mm Tin - Bulk (Alt: 52AH1004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$76.6300 | Buy Now |
DISTI #
71948044
|
RS | Aluminum splice, type SA, tin plated, 600 kcmil. | Panduit SA600-2 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$111.1300 | RFQ |
DISTI #
PANSA600-2
|
Heilind Electronics | ALUMINUM COMPRESSION SPLICE, T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal 4.12mm 1.44mm Tin RoHS: Compliant |
6 In Stock |
|
$72.6600 / $84.7500 | Buy Now |
DISTI #
51624713
|
Verical | Splice Terminal Aluminum 4.12mm Tin Min Qty: 2 Package Multiple: 2 Date Code: 1907 | Americas - 6 |
|
$111.5132 | Buy Now |
DISTI #
000000000000632735
|
Sager | Terminals Aluminum Compression Splice, Tin Plated, | 0 |
|
Buy Now | |
|
Master Electronics | Splice Terminal 4.12mm 1.44mm Tin RoHS: Compliant |
6 In Stock |
|
$72.6600 / $84.7500 | Buy Now |
Part Details for SA600-2
SA600-2 CAD Models
SA600-2 Part Data Attributes:
|
SA600-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SA600-2
Panduit Corp
Wire Terminal, 387mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 387 mm2 | |
Wire Gauge | 600 AWG |