Part Details for SA6021-04 by Fairview Microwave Inc
Overview of SA6021-04 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6021-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 6 GHz Rated to 2 Watts, Brass Tri-Metal Body, 1.25 VSWR RoHS: Compliant | 0 |
|
$33.8800 / $44.8500 | Buy Now |
DISTI #
77728747
|
Verical | Fixed Attenuator 6GHz Min Qty: 3 Package Multiple: 1 | Americas - 84 |
|
$38.6100 | Buy Now |
DISTI #
SA6021-04
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.25:1, Attenuation: 4 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 4 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 6 GHz Rated to 2 Watts, Brass Tri-Metal Body, 1.25 VSWR, RF coaxial fixed attenuator SA6021-04 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview N attenuator has a male gender in and a female gender out. SA6021-04 N male to N female attenuator is rated for a maximum RF attenuation value of 4 dB. Our 4 dB fixed attenuator with N connectors is built with brass body material and tri-metal plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 4 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 84 |
|
$38.6100 | Buy Now |