Part Details for SA606DK/01,112 by NXP Semiconductors
Overview of SA606DK/01,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SA606DK/01,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for SA606DK/01,112
SA606DK/01,112 CAD Models
SA606DK/01,112 Part Data Attributes
|
SA606DK/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA606DK/01,112
NXP Semiconductors
SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | PLASTIC, SHRINK, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT266-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SA606DK/01,112
This table gives cross-reference parts and alternative options found for SA606DK/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA606DK/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935051650112 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01,112 vs 935051650112 |
SA616DK,112 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01,112 vs SA616DK,112 |
SA606DK/03,118 | SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | NXP Semiconductors | SA606DK/01,112 vs SA606DK/03,118 |
SA607DK/01,118 | SA607DKSOT266-1 | NXP Semiconductors | SA606DK/01,112 vs SA607DK/01,118 |
CXA3174N | Telecom Circuit, 1-Func, Bipolar, PDSO20, 4.40 MM , PLASTIC, SSOP-20 | Sony Semiconductor | SA606DK/01,112 vs CXA3174N |
SA606DK | IC SPECIALTY TELECOM CIRCUIT, PDSO20, Telecom IC:Other | NXP Semiconductors | SA606DK/01,112 vs SA606DK |
SA606DK,112 | SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01,112 vs SA606DK,112 |
SA616DK/01,118 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01,112 vs SA616DK/01,118 |
SA606DK,118 | SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01,112 vs SA606DK,118 |
935051650118 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01,112 vs 935051650118 |