Datasheets
SA636BS,115 by: NXP Semiconductors

SA636 - Low voltage high performance mixer FM IF system with high-speed RSSI QFN 20-Pin

Part Details for SA636BS,115 by NXP Semiconductors

Overview of SA636BS,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA636BS,115

Part # Distributor Description Stock Price Buy
DISTI # 55W7255
Newark Low Voltage High Performance Mixer Fm If System With High-Speed Rssi/ Reel Rohs Compliant: Yes |Nxp SA636BS,115 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $3.4800
$3.4800 Buy Now

Part Details for SA636BS,115

SA636BS,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA636BS,115 Part Data Attributes

SA636BS,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SA636BS,115 NXP Semiconductors SA636 - Low voltage high performance mixer FM IF system with high-speed RSSI QFN 20-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description VQCCN,
Pin Count 20
Manufacturer Package Code SOT917-1
Reach Compliance Code compliant
Samacsys Manufacturer NXP
JESD-30 Code S-PQCC-N20
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

SA636BS,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA636BS,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA636BS,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SA636BS,115 would you like to use for your alert(s)?
  • Please alert me when SA636BS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA636BS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA636BS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA636BS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA636BS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA636BS,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: