There are no models available for this part yet.
Overview of SA750-1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA750-1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H3869
|
Newark | Terminal, Butt Splice, Uninsulated, Insulator Colour:-, Product Range:Sa Series, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SA750-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
298-15802-ND
|
DigiKey | CONN SPLICE 750MCM CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$55.7700 | Buy Now | |
DISTI #
SA750-1
|
Avnet Americas | Splice Terminal 4.62mm 1.6mm Tin - Bulk (Alt: SA750-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7,685.9900 | Buy Now | |
DISTI #
71264123
|
RS | Aluminum splice, type SA, tin plated, 750 kcmil. | Panduit SA750-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$117.5500 | RFQ | |
DISTI #
PANSA750-1
|
Heilind Electronics | ALUMINUM COMPRESSION SPLI TIN PLATED, | Americas - 0 in Stock |
|
$62.6603 / $81.4583 | Buy Now | |
DISTI #
000000000000632738
|
Sager | Terminals ALUM COMPR Splice Tin Plated Min Qty: 1 | 0 |
|
$48.0700 / $60.6400 | Buy Now |
CAD Models for SA750-1 by Panduit Corp
Part Data Attributes for SA750-1 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Cross Section
|
484 mm2
|
Wire Gauge
|
750 AWG
|