Part Details for SA75DMDF25W-20 by Fairview Microwave Inc
Overview of SA75DMDF25W-20 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA75DMDF25W-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4125
|
Newark | 20 Db Fixed Attenuator 7/16 Male (Plug) To 7/16 Female (Jack) Up To 7.5 Ghz Rated To 25 Watts, Heatsink Body, 1.45 Vswr |Fairview Microwave SA75DMDF25W-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.3900 / $699.3200 | Buy Now |
DISTI #
5328-SA75DMDF25W-20-ND
|
DigiKey | FXD ATTN PLUG-JACK 7/16 DIN 1.45 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$665.7200 | Buy Now |
DISTI #
74899951
|
RS | 20 dB Fixed Attenuator 7/16 Male (Plug) to 7/16 Female (Jack) Up to 7.5 GHz Rat | Fairview Microwave SA75DMDF25W-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$541.0400 / $581.7700 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator 7/16 Male (Plug) to 7/16 Female (Jack) Up to 7.5 GHz Rated to 25 Watts, Heatsink Body, 1.45 VSWR RoHS: Compliant | 0 |
|
$515.8900 / $546.0300 | Buy Now |
DISTI #
SA75DMDF25W-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 7.5 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.45:1, Attenuation: 20 dB, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 20 dB Fixed Attenuator 7/16 Male (Plug) to 7/16 Female (Jack) Up to 7.5 GHz Rated to 25 Watts, Heatsink Body, 1.45 VSWR, RF coaxial fixed attenuator SA75DMDF25W-20 from Fairview Microwave is manufactured with a 7/16 DIN input. This coax 7/16 DIN attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 7/16 DIN to 7/16 DIN attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 7.5 GHz. Fairview 7/16 DIN attenuator has a male gender in and a female gender out. SA75DMDF25W-20 7/16 DIN male to 7/16 DIN female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with 7/16 DIN connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 7/16 DIN 20 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 0 |
|
$532.6800 / $579.0000 | Buy Now |