Part Details for SA75DMDF50W-10 by Fairview Microwave Inc
Overview of SA75DMDF50W-10 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA75DMDF50W-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4130
|
Newark | 10 Db Fixed Attenuator 7/16 Male (Plug) To 7/16 Female (Jack) Directional Up To 7.5 Ghz Rated To 50 Watts, Heatsink Body, 1.45 Vswr |Fairview Microwave SA75DMDF50W-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$623.4800 / $765.7500 | Buy Now |
DISTI #
5328-SA75DMDF50W-10-ND
|
DigiKey | FXD ATTN PLUG-JACK 7/16 DIN 1.45 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$633.9400 | Buy Now |
DISTI #
74899946
|
RS | 10 dB Fixed Attenuator 7/16 Male (Plug) to 7/16 Female (Jack) Directional Up to | Fairview Microwave SA75DMDF50W-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$592.4400 / $637.0300 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator 7/16 Male (Plug) to 7/16 Female (Jack) Directional Up to 7.5 GHz Rated to 50 Watts, Heatsink Body, 1.45 VSWR RoHS: Compliant | 0 |
|
$564.8900 / $597.9000 | Buy Now |
DISTI #
SA75DMDF50W-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 7.5 GHz, Impedance: 50 Ohm, Power Maximum: 50 Watt, VSWR Maximum: 1.45:1, Attenuation: 10 dB, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 10 dB Fixed Attenuator 7/16 Male (Plug) to 7/16 Female (Jack) Directional Up to 7.5 GHz Rated to 50 Watts, Heatsink Body, 1.45 VSWR, RF coaxial fixed attenuator SA75DMDF50W-10 from Fairview Microwave is manufactured with a 7/16 DIN input. This coax 7/16 DIN attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 7/16 DIN to 7/16 DIN attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 7.5 GHz. Fairview 7/16 DIN attenuator has a male gender in and a female gender out. SA75DMDF50W-10 7/16 DIN male to 7/16 DIN female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with 7/16 DIN connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 7/16 DIN 10 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$570.6000 / $634.0000 | Buy Now |