Part Details for SA811/S2S by Weipu Connector
Overview of SA811/S2S by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA811/S2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA811/S2S
|
TME | Plug, SA8, female, PIN: 2, IP67, 4÷5mm, 5A, soldering, for cable, 125V Min Qty: 1 | 0 |
|
$6.5500 / $10.9400 | RFQ |