Part Details for SAA7108AE by NXP Semiconductors
Overview of SAA7108AE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SAA7108AE
SAA7108AE CAD Models
SAA7108AE Part Data Attributes
|
SAA7108AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7108AE
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PBGA156, 15 X 15 MM, 1.05 MM HEIGHT, PLASTIC, MO-192, SOT-700-1, BGA-156, Consumer IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1.05 MM HEIGHT, PLASTIC, MO-192, SOT-700-1, BGA-156 | |
Pin Count | 156 | |
Manufacturer Package Code | SOT-700-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B156 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA156,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |