Part Details for SAA7109AE/V1/G,557 by NXP Semiconductors
Overview of SAA7109AE/V1/G,557 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAA7109AE/V1/G,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAA7109AE/V1/G,557-ND
|
DigiKey | IC CODEC HD VIDEO 156-LBGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMC-SAA7109AE/V1/G,557
|
Sensible Micro Corporation | Ic Codec Hd Video 156-Lbga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1027 Container: Bulk | 13 |
|
$15.0549 / $16.2003 | RFQ |
Part Details for SAA7109AE/V1/G,557
SAA7109AE/V1/G,557 CAD Models
SAA7109AE/V1/G,557 Part Data Attributes:
|
SAA7109AE/V1/G,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7109AE/V1/G,557
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PBGA156, 15 X 15 MM, 1.05 MM HEIGHT, PLASTIC, MO-192, SOT-700-1, BGA-156, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 156 | |
Manufacturer Package Code | SOT-700-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8473.30.91.00 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B156 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for SAA7109AE/V1/G,557
This table gives cross-reference parts and alternative options found for SAA7109AE/V1/G,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7109AE/V1/G,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA7109AE/V1,557 | IC SPECIALTY CONSUMER CIRCUIT, PBGA156, 15 X 15 MM, 1.05 MM HEIGHT, PLASTIC, MO-192, SOT-700-1, BGA-156, Consumer IC:Other | NXP Semiconductors | SAA7109AE/V1/G,557 vs SAA7109AE/V1,557 |
SAA7109AE/V1/G,518 | IC SPECIALTY CONSUMER CIRCUIT, PBGA156, 15 X 15 MM, 1.05 MM HEIGHT, PLASTIC, MO-192, SOT-700-1, BGA-156, Consumer IC:Other | NXP Semiconductors | SAA7109AE/V1/G,557 vs SAA7109AE/V1/G,518 |