Part Details for SAB82284-1P by Siemens
Overview of SAB82284-1P by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SAB82284-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROCESSOR SPECIFIC CLOCK GENERATOR, 20MHZ, NMOS, PDIP18 | 27 |
|
$13.0000 / $20.0000 | Buy Now |
|
Quest Components | PROCESSOR SPECIFIC CLOCK GENERATOR, 20MHZ, NMOS, PDIP18 (Also Known As: SAB822841P) | 27 |
|
$13.0000 / $20.0000 | Buy Now |
Part Details for SAB82284-1P
SAB82284-1P CAD Models
SAB82284-1P Part Data Attributes
|
SAB82284-1P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB82284-1P
Siemens
Processor Specific Clock Generator, 20MHz, NMOS, PDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 20 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |