Part Details for SAC-4P-M 8MS/10 0-PUR/M 8F by Phoenix Contact
Overview of SAC-4P-M 8MS/10 0-PUR/M 8F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for SAC-4P-M 8MS/10 0-PUR/M 8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/Actuator cable, 4-position, PUR, halogen-free, Black-gray RoHS: Compliant | 0 |
|
$42.8400 / $54.4200 | Buy Now |
|
Master Electronics | Sensor/Actuator cable, 4-position, PUR, halogen-free, Black-gray RoHS: Compliant | 0 |
|
$42.8400 / $54.4200 | Buy Now |