There are no models available for this part yet.
Overview of SAC-4P-M12MS/ 1,5-PUR/M12FS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-4P-M12MS/ 1,5-PUR/M12FS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X5856
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 4 Position Plug, M12 Sensor Straight 4 Position Receptacle Rohs Compliant: Yes |Phoenix Contact SAC-4P-M12MS/ 1,5-PUR/M12FS (Alternate Part Number: 4017918136345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3800 / $39.3400 | Buy Now |
CAD Models for SAC-4P-M12MS/ 1,5-PUR/M12FS by Phoenix Contact
Part Data Attributes for SAC-4P-M12MS/ 1,5-PUR/M12FS by Phoenix Contact
SAC-4P-M12MS/ 1,5-PUR/M12FS
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
SAC-4P-M12MS/ 1,5-PUR/M12FSPhoenix ContactVS
-