There are no models available for this part yet.
Overview of SAC-4P-M12MS/15 0-186/M12F by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR3PM-12#F00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR3KM-12#F00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR03AM-12#F00 | Renesas Electronics Corporation | Thyristors, TO-92*, /Bag |
Price & Stock for SAC-4P-M12MS/15 0-186/M12F by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 15m 18AWG Circular to Circular 4 to 4 POS M-F RoHS: Compliant | 0 |
|
$106.8900 / $137.8400 | Buy Now | ||
Master Electronics | Cable Assembly Sensor/Actuator 15m 18AWG Circular to Circular 4 to 4 POS M-F RoHS: Compliant | 0 |
|
$106.8900 / $137.8400 | Buy Now |