Part Details for SAC-4P-M12MS/ 2 0-186/M12F by Phoenix Contact
Overview of SAC-4P-M12MS/ 2 0-186/M12F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR3PM-12#F00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR3KM-12#F00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR03AM-12#F00 | Renesas Electronics Corporation | Thyristors, TO-92*, /Bag |
Price & Stock for SAC-4P-M12MS/ 2 0-186/M12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 2m 18AWG Circular to Circular 4 to 4 POS M-F RoHS: Compliant | 0 |
|
$36.2500 / $45.7100 | Buy Now |
|
Master Electronics | Cable Assembly Sensor/Actuator 2m 18AWG Circular to Circular 4 to 4 POS M-F RoHS: Compliant | 0 |
|
$36.2500 / $45.7100 | Buy Now |