SAC-4P-M12MS-M8FS
Phoenix Contact
Description: Cable Assembly,

Overview of SAC-4P-M12MS-M8FS by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SAC-4P-M12MS-M8FS by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1519765
TME Adapter, PIN: 4, straight, 30VAC, 4A, -25÷90°C, 30VDC Min Qty: 1 57
  • 1 $15.6600
  • 5 $14.6200
  • 10 $13.6700
$13.6700 / $15.6600 Buy Now

CAD Models for SAC-4P-M12MS-M8FS by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAC-4P-M12MS-M8FS by Phoenix Contact

SAC-4P-M12MS-M8FS
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Want to compare parts?
  1. SAC-4P-M12MS-M8FS
    Phoenix Contact
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAC-4P-M12MS-M8FS by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAC-4P-M12MS-M8FS by Phoenix Contact

Select Manufacturer
Which Manufacturer of SAC-4P-M12MS-M8FS would you like to use for your alert(s)?
  • Please alert me when SAC-4P-M12MS-M8FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAC-4P-M12MS-M8FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAC-4P-M12MS-M8FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAC-4P-M12MS-M8FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAC-4P-M12MS-M8FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAC-4P-M12MS-M8FS by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: