Part Details for SAC-8P- 5,0-PUR/M12FS by Phoenix Contact
Overview of SAC-8P- 5,0-PUR/M12FS by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-8P- 5,0-PUR/M12FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5868
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 8 Position Receptacle, Free Ends, 5 M, 196.85 " Rohs Compliant: Yes |Phoenix Contact SAC-8P- 5,0-PUR/M12FS (Alternate Part Number: 4017918944537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$43.8100 / $62.9400 | Buy Now |
Part Details for SAC-8P- 5,0-PUR/M12FS
SAC-8P- 5,0-PUR/M12FS CAD Models
SAC-8P- 5,0-PUR/M12FS Part Data Attributes
|
SAC-8P- 5,0-PUR/M12FS
Phoenix Contact
Buy Now
|
Compare Parts:
SAC-8P- 5,0-PUR/M12FS
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |