Part Details for SAC-8P-100 0-PUR/SH-0 25 by Phoenix Contact
Overview of SAC-8P-100 0-PUR/SH-0 25 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-8P-100 0-PUR/SH-0 25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable ring - halogen-free PUR - black - 8-pos. - shielded - conductor colors: White / brown / green / yellow / gray / pink / blue / red - cable length: 100 m RoHS: Compliant |
3 In Stock |
|
$574.4600 / $592.0500 | Buy Now |
|
Master Electronics | Cable ring - halogen-free PUR - black - 8-pos. - shielded - conductor colors: White / brown / green / yellow / gray / pink / blue / red - cable length: 100 m RoHS: Compliant |
3 In Stock |
|
$574.4600 / $592.0500 | Buy Now |