Part Details for SAC-M12-EXCLIP-F by Phoenix Contact
Overview of SAC-M12-EXCLIP-F by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SAC-M12-EXCLIP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Locking clip for the socket side of sensor/actuator cables with M12 connector and M12 connectors for assembly - for knurl diameter: 15 mm or for Allen key with a wrench size of 14 mm - prevents the disconnection of plug-in connections without tools RoHS: Compliant | 0 |
|
$1.2500 / $1.8000 | Buy Now |
DISTI #
1558991
|
TTI | Circular Metric Connectors SAC-M12-EXCLIP-F RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.2000 / $1.4200 | Buy Now |
|
Master Electronics | Locking clip for the socket side of sensor/actuator cables with M12 connector and M12 connectors for assembly - for knurl diameter: 15 mm or for Allen key with a wrench size of 14 mm - prevents the disconnection of plug-in connections without tools RoHS: Compliant | 0 |
|
$1.2500 / $1.8000 | Buy Now |
Part Details for SAC-M12-EXCLIP-F
SAC-M12-EXCLIP-F CAD Models
SAC-M12-EXCLIP-F Part Data Attributes
|
SAC-M12-EXCLIP-F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-M12-EXCLIP-F
Phoenix Contact
Connector Accessory, Clip Item, Thermoplastic Elastomer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | CLIP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC ELASTOMER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | M12 CONNECTOR |