Part Details for SACB-16X0 5/3X1 0-50 PUR S by Phoenix Contact
Overview of SACB-16X0 5/3X1 0-50 PUR S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
ICL7663SACBAZA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube | |
ICL7663SACBA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube |
Price & Stock for SACB-16X0 5/3X1 0-50 PUR S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Master cable ring - application: Distributor boxes - number of positions: 19 - PUR/PVC - cable length: 50 m - shielding: yes RoHS: Compliant | 0 |
|
$1,232.3600 / $1,323.6300 | Buy Now |
|
Master Electronics | Master cable ring - application: Distributor boxes - number of positions: 19 - PUR/PVC - cable length: 50 m - shielding: yes RoHS: Compliant | 0 |
|
$1,232.3600 / $1,323.6300 | Buy Now |