Part Details for SACC-DSI-M12MS-8CON-M16 by Phoenix Contact
Overview of SACC-DSI-M12MS-8CON-M16 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7533BCBZ-RL7 | Analog Devices | Low Power MIPI-DSI deep color |
Price & Stock for SACC-DSI-M12MS-8CON-M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$18.4800 / $23.3000 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$18.4800 / $23.3000 | Buy Now |
Part Details for SACC-DSI-M12MS-8CON-M16
SACC-DSI-M12MS-8CON-M16 CAD Models
SACC-DSI-M12MS-8CON-M16 Part Data Attributes
|
SACC-DSI-M12MS-8CON-M16
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-DSI-M12MS-8CON-M16
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |