Part Details for SACC-M12 NUT PRESS by Phoenix Contact
Overview of SACC-M12 NUT PRESS by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for SACC-M12 NUT PRESS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9253
|
Newark | Circular Shell, Brass, Speedcon Series, Phoenix Speedcon M12 Socket Inserts Rohs Compliant: Yes |Phoenix Contact SACC-M12 NUT PRESS (Alternate Part Number: 4046356457552 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $6.5900 | Buy Now |
|
Onlinecomponents.com | Housing screw connection for two-piece M12 connectors for the reflow soldering process. RoHS: Compliant |
100 In Stock |
|
$4.6500 / $6.0900 | Buy Now |
DISTI #
30984404
|
Verical | Connector Accessories, Housing Screw Connection Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$3.2599 / $3.8415 | Buy Now |
|
Master Electronics | Housing screw connection for two-piece M12 connectors for the reflow soldering process. RoHS: Compliant |
100 In Stock |
|
$4.6500 / $6.0900 | Buy Now |
Part Details for SACC-M12 NUT PRESS
SACC-M12 NUT PRESS CAD Models
SACC-M12 NUT PRESS Part Data Attributes
|
SACC-M12 NUT PRESS
Phoenix Contact
Buy Now
|
Compare Parts:
SACC-M12 NUT PRESS
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |