Part Details for SAE-J514-4-070110S by MISCELLANEOUS
Overview of SAE-J514-4-070110S by MISCELLANEOUS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5143-AL | Coilcraft Inc | SMPS Transformer, 0.6W | |
CJ5143- | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
CJ5143-ALB | Coilcraft Inc | SMPS Transformer, 0.6W, ROHS COMPLIANT |
Price & Stock for SAE-J514-4-070110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 12 |
|
Buy Now |