There are no models available for this part yet.
Overview of SAF16B-01G03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SAF16B-01G03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9893
|
Newark | Rbl, Terminal, Copper Alloy, 10A, Female Contact, Crimp, 16-18 Awg Rohs Compliant: Yes |Amphenol Ltw SAF16B-01G03 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,194.8200 | Buy Now | |
DISTI #
SAF16B-01G03-ND
|
DigiKey | CONTACT SOCKET SZ16 CRIMP GOLD Min Qty: 4000000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5148 | Buy Now | |
DISTI #
71378669
|
RS | Connector, RBLSTAMPING ASSEMBLY PIN10A, F PIN, GP 03U",REEL | Amphenol LTW Technology SAF16B-01G03 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1,171.8400 | RFQ | |
DISTI #
LTWSAF16B-01G03
|
Heilind Electronics | RBL TERMINAL 10A,F PIN,GP 03U,REEL | Americas - 0 in Stock |
|
$0.7523 / $0.9104 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$711.6600 / $2,088.7100 | Buy Now | ||
DISTI #
LTWSAF16B-01G03
|
Interstate Connecting Components | RBL TERMINAL 10A,F PIN,GP 03U,REEL | 0 |
|
$0.7523 / $0.9104 | Buy Now |