Part Details for SAFCC942MAA0T00R05 by Murata Manufacturing Co Ltd
Overview of SAFCC942MAA0T00R05 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFCC942MAA0T00R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 942.5MHZ, SAW FILTER | 10000 |
|
$0.2835 / $0.8100 | Buy Now |
Part Details for SAFCC942MAA0T00R05
SAFCC942MAA0T00R05 CAD Models
SAFCC942MAA0T00R05 Part Data Attributes
|
SAFCC942MAA0T00R05
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFCC942MAA0T00R05
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 942.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω |