Part Details for SAFDC315MSN0T00R12 by Murata Manufacturing Co Ltd
Overview of SAFDC315MSN0T00R12 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFDC315MSN0T00R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4000 |
|
$6.1388 / $10.6762 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$7.4734 / $14.2350 | Buy Now | |
|
Quest Components | 1600 |
|
$12.8115 / $19.2173 | Buy Now |
Part Details for SAFDC315MSN0T00R12
SAFDC315MSN0T00R12 CAD Models
SAFDC315MSN0T00R12 Part Data Attributes
|
SAFDC315MSN0T00R12
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFDC315MSN0T00R12
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 315MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1.15 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |