Part Details for SAFEA2G14FF0F00R15 by Murata Manufacturing Co Ltd
Overview of SAFEA2G14FF0F00R15 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFEA2G14FF0F00R15
SAFEA2G14FF0F00R15 CAD Models
SAFEA2G14FF0F00R15 Part Data Attributes:
|
SAFEA2G14FF0F00R15
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEA2G14FF0F00R15
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 2140MHz, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM//24 nH Ω | |
Width | 1.05 mm |