Part Details for SAFEB1G96KA0F00R1S by Murata Manufacturing Co Ltd
Overview of SAFEB1G96KA0F00R1S by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFEB1G96KA0F00R1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SURFACE ACOUSTIC WAVE FILTER,LLCC,5PIN,PLASTIC | 550 |
|
$0.3360 / $0.7200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 220 |
|
Buy Now |
Part Details for SAFEB1G96KA0F00R1S
SAFEB1G96KA0F00R1S CAD Models
SAFEB1G96KA0F00R1S Part Data Attributes:
|
SAFEB1G96KA0F00R1S
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEB1G96KA0F00R1S
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1960MHz, 5 Pin(s), Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 1.05 mm |