Part Details for SAFEL1G84FA0F00R14 by Murata Manufacturing Co Ltd
Overview of SAFEL1G84FA0F00R14 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SAFEL1G84FA0F00R14
SAFEL1G84FA0F00R14 CAD Models
SAFEL1G84FA0F00R14 Part Data Attributes:
|
SAFEL1G84FA0F00R14
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFEL1G84FA0F00R14
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1842.5MHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 150 OHM//16.4 nH | |
Insertion Loss-Max | 2.2 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 150 OHM//16.4 nH Ω |