Part Details for SAJ101XRHLN74SDTPTQ by TE Connectivity
Overview of SAJ101XRHLN74SDTPTQ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for SAJ101XRHLN74SDTPTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3730
|
Newark | Microsw, Spdt, Roller Lever, 0.1A, 30Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ101XRHLN74SDTPTQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$0.7500 / $1.0800 | Buy Now |
DISTI #
450-SAJ101XRHLN74SDTPTQ-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
753 In Stock |
|
$0.5203 / $0.7800 | Buy Now |
DISTI #
2351449-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Simulated Roller Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 2351449-1) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5161 / $0.5827 | Buy Now |
DISTI #
42AH1163
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Simulated Roller Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 42AH1163) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$0.8510 | Buy Now |
DISTI #
655-SAJ101XRHLN74SDT
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW RLEV0.74N 0.1A/30VDC SC PCB RoHS: Compliant | 940 |
|
$0.5200 / $0.7800 | Buy Now |
|
Onlinecomponents.com | UMINSA SW RLEV0.74N 0.1A/30VDC SC PCB | 0 |
|
$0.4195 / $0.8196 | Buy Now |
DISTI #
2351449-1
|
TTI | Basic / Snap Action Switches UMINSA SW RLEV0.74N 0.1A/30VDC SC PCB Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4490 / $0.5620 | Buy Now |
|
Master Electronics | UMINSA SW RLEV0.74N 0.1A/30VDC SC PCB | 0 |
|
$0.4195 / $0.8196 | Buy Now |
Part Details for SAJ101XRHLN74SDTPTQ
SAJ101XRHLN74SDTPTQ CAD Models
SAJ101XRHLN74SDTPTQ Part Data Attributes:
|
SAJ101XRHLN74SDTPTQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ101XRHLN74SDTPTQ
TE Connectivity
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Simulated Roller Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SIMULATED ROLLER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.392 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |