Part Details for SAJ13XXBL0N88SNCPTQ by TE Connectivity
Overview of SAJ13XXBL0N88SNCPTQ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SAJ13XXBL0N88SNCPTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3734
|
Newark | Microsw, Spst-Nc, Bend Lever, 3A, 125Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ13XXBL0N88SNCPTQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1968 |
|
$0.6600 / $0.9600 | Buy Now |
DISTI #
450-SAJ13XXBL0N88SNCPTQ-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
932 In Stock |
|
$0.4831 / $0.9100 | Buy Now |
DISTI #
2351447-5
|
Avnet Americas | Switch Snap-Action SPST N.C Bend Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 2351447-5) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6680 / $0.7541 | Buy Now |
DISTI #
42AH1161
|
Avnet Americas | Switch Snap-Action SPST N.C Bend Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 42AH1161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 955 Partner Stock |
|
$1.2100 | Buy Now |
DISTI #
655-SAJ13XXBL0N88SNC
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW BLV0.88N 3A/1.5A AC NC PCB RoHS: Compliant | 0 |
|
$0.4830 / $0.6730 | Order Now |
|
Onlinecomponents.com | UMINSA SW BLV0.88N 3A/1.5A AC NC PCB | 0 |
|
$0.7390 / $1.0770 | Buy Now |
DISTI #
2351447-5
|
Avnet Americas | Switch Snap-Action SPST N.C Bend Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 2351447-5) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6680 / $0.7541 | Buy Now |
DISTI #
42AH1161
|
Avnet Americas | Switch Snap-Action SPST N.C Bend Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 42AH1161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 955 Partner Stock |
|
$1.2100 | Buy Now |
|
Master Electronics | UMINSA SW BLV0.88N 3A/1.5A AC NC PCB | 0 |
|
$0.7390 / $1.0770 | Buy Now |
Part Details for SAJ13XXBL0N88SNCPTQ
SAJ13XXBL0N88SNCPTQ CAD Models
SAJ13XXBL0N88SNCPTQ Part Data Attributes:
|
SAJ13XXBL0N88SNCPTQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ13XXBL0N88SNCPTQ
TE Connectivity
Snap Acting/Limit Switch, SPST, 3A, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2548 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |