Part Details for SAJ405XHL0N30SDTLRQ by TE Connectivity
Overview of SAJ405XHL0N30SDTLRQ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SAJ405XHL0N30SDTLRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3757
|
Newark | Microsw, Spdt, Hinge Lever, 0.5A, 30Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ405XHL0N30SDTLRQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1996 |
|
$0.7200 / $1.0400 | Buy Now |
DISTI #
450-SAJ405XHL0N30SDTLRQ-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
302 In Stock |
|
$0.5270 / $1.0000 | Buy Now |
DISTI #
2351461-4
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Hinge Lever 30V 0.5A 0.3N Through Hole - Bulk (Alt: 2351461-4) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7286 / $0.8226 | Buy Now |
DISTI #
42AH1186
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Hinge Lever 30V 0.5A 0.3N Through Hole - Bulk (Alt: 42AH1186) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 875 Partner Stock |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | MINSA SW HLV 0.30N 0.5A AC SC Lg-R-Bnd RoHS: Compliant | 0 |
|
$0.8060 / $1.1750 | Buy Now |
|
Master Electronics | MINSA SW HLV 0.30N 0.5A AC SC Lg-R-Bnd RoHS: Compliant | 0 |
|
$0.8060 / $1.1750 | Buy Now |
Part Details for SAJ405XHL0N30SDTLRQ
SAJ405XHL0N30SDTLRQ CAD Models
SAJ405XHL0N30SDTLRQ Part Data Attributes
|
SAJ405XHL0N30SDTLRQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ405XHL0N30SDTLRQ
TE Connectivity
Snap Acting/Limit Switch, SPDT, 0.5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |