Part Details for SAJ405XHL0N30SNCUPQ by TE Connectivity
Overview of SAJ405XHL0N30SNCUPQ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SAJ405XHL0N30SNCUPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3765
|
Newark | Microsw, Spst, Hinge Lever, 0.5A, 30Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ405XHL0N30SNCUPQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1960 |
|
$0.7260 / $1.0400 | Buy Now |
DISTI #
450-SAJ405XHL0N30SNCUPQ-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 0.5A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
934 In Stock |
|
$0.5258 / $1.0500 | Buy Now |
DISTI #
42AH1181
|
Avnet Americas | Switch Snap-Action SPST N.C Hinge Lever 30V 0.5A 0.3N Through Hole - Bulk (Alt: 42AH1181) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 989 Partner Stock |
|
$1.3000 | Buy Now |
DISTI #
2351460-2
|
Avnet Americas | Switch Snap-Action SPST N.C Hinge Lever 30V 0.5A 0.3N Through Hole - Bulk (Alt: 2351460-2) Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6496 | Buy Now |
|
Onlinecomponents.com | MINSA SW HLV 0.30N 0.5A AC NC UnPtch RoHS: Compliant | 0 |
|
$0.8010 / $1.1680 | Buy Now |
|
Master Electronics | MINSA SW HLV 0.30N 0.5A AC NC UnPtch RoHS: Compliant | 0 |
|
$0.8010 / $1.1680 | Buy Now |
Part Details for SAJ405XHL0N30SNCUPQ
SAJ405XHL0N30SNCUPQ CAD Models
SAJ405XHL0N30SNCUPQ Part Data Attributes
|
SAJ405XHL0N30SNCUPQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ405XHL0N30SNCUPQ
TE Connectivity
Snap Acting/Limit Switch, SPST, 0.5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |