Part Details for SAJPBU130BL by Panduit Corp
Overview of SAJPBU130BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAJPBU130BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4266
|
Newark | Zone Cord, Cat 6A Ftp Solid Plenum Blue |Panduit SAJPBU130BL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly FTP 39.62m Modular Plug to Modular Jack PL-F RoHS: Compliant | 0 |
|
$284.2900 / $331.5900 | Buy Now |
DISTI #
000000000003783416
|
Sager | Ethernet Cables / Networking Cables Zone Cord, Cat 6A FTP Solid Plenum Blue | 0 |
|
Buy Now |