Part Details for SAM-M8Q-0 by u-blox AG
Overview of SAM-M8Q-0 by u-blox AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAM-M8Q-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-1054-1-ND
|
DigiKey | RF RX GALILEO 1.575GHZ/1.602GHZ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8950 In Stock |
|
$17.0401 / $31.5000 | Buy Now |
DISTI #
SAM-M8Q-0
|
Avnet Americas | UBLOX M8 GNSS ANTENNA MOD TCXO - Tape and Reel (Alt: SAM-M8Q-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$24.5340 | Buy Now |
DISTI #
377-SAM-M8Q-0
|
Mouser Electronics | GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel RoHS: Compliant | 171 |
|
$17.0400 / $31.5000 | Buy Now |
|
Future Electronics | SAM-M8Q Series 3.6 V -164dBm Easy-to-use u-blox M8 GNSS Antenna Module RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 3500Reel |
|
$18.3500 | Buy Now |
|
Future Electronics | SAM-M8Q Series 3.6 V -164dBm Easy-to-use u-blox M8 GNSS Antenna Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 124Cut Tape/Mini-Reel |
|
$19.3000 / $26.0900 | Buy Now |
DISTI #
SAM-M8Q-0
|
Avnet Silica | (Alt: SAM-M8Q-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2750 |
|
$23.3100 / $24.9700 | Buy Now |
|
Symmetry Electronics | u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel Min Qty: 1 | 0 |
|
$17.0400 / $31.5000 | Buy Now |
Part Details for SAM-M8Q-0
SAM-M8Q-0 CAD Models
SAM-M8Q-0 Part Data Attributes:
|
SAM-M8Q-0
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
SAM-M8Q-0
u-blox AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-CBGA-N20 | |
Length | 15.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Equivalence Code | LCC20,.61,74 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.9 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.5 mm |