-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SOIC37/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7493
|
Newark | As-Interface Ic, 34V, Sop-20, Ic Interface Type:Uart, Interface Applications:As - I Networks, Supply Voltage Min:16V, Supply Voltage Max:34V, Interface Case Style:Sop, No. Of Pins:20Pins, Operating Temperature Min:-25�C, Operating Rohs Compliant: Yes |Renesas SAP51D-A-G1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.9000 / $14.0400 | Buy Now |
DISTI #
SAP51D-A-G1-T-ND
|
DigiKey | IC INTERFACE SPECIALIZED V3.0 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
37 In Stock |
|
$8.4762 / $13.3800 | Buy Now |
DISTI #
SAP51D-A-G1-T
|
Avnet Americas | Universal Actuator-Sensor Interface IC 20-Pin SOP SMD Tube - Rail/Tube (Alt: SAP51D-A-G1-T) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$8.0137 / $9.1495 | Buy Now |
DISTI #
964-SAP51D-A-G1-T
|
Mouser Electronics | Sensor Interface SAP5 RoHS: Compliant | 0 |
|
$9.2500 / $13.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 37 Container: Tube | 0Tube |
|
$7.7000 | Buy Now |
|
Renesas Electronics America | IC INTERFACE SPECIALIZED V3.0 Min Qty: 1 Container: Tube | 37 |
|
$8.4762 / $13.3800 | Buy Now |
DISTI #
SAP51D-A-G1-T
|
Avnet Americas | Universal Actuator-Sensor Interface IC 20-Pin SOP SMD Tube - Rail/Tube (Alt: SAP51D-A-G1-T) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$8.0137 / $9.1495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAP51D-A-G1-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SAP51D-A-G1-T
Renesas Electronics Corporation
AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SOIC37/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for SAP51D-A-G1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAP51D-A-G1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAP51D-A-G1-T | SOIC-20, Tube | Integrated Device Technology Inc | SAP51D-A-G1-T vs SAP51D-A-G1-T |